onsemi 74F51SC

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN 14-Pin SOIC N Rail
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F51SC.

IHS

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.94
$ 27.86
Stock
70,297
400,068
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Number of Circuits
2
2
Number of Inputs
6
6
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

onsemi74F51SCX
IC QUAD 2 INPUT NAND GATE 14-PIN SOIC
onsemiDM74AS21M
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74F04D
INVERTER; TTL; 5 V; 2 V (MIN.); 0.8 V (MAX.); 20 MA; 3.4 V (MAX.); -1 MA; SOIC
Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F04DR
Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
onsemi74F11SC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of onsemi 74F51SC provided by its distributors.

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN 14-Pin SOIC N Rail
AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDSO14
6ns 1 5 2 4.5V 5.5V 20mA AND-OR-Invert F -1mA SOP SMD mount 8.75mm*4mm*1.5mm
4.5V~5.5V 2 SOP-14 Gates ROHS
AND-OR-INVERT GATE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd