Texas Instruments SN74ACT245NSR

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOP -40 to 85
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT245NSR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
+47.23%

CAD Models

Download Texas Instruments SN74ACT245NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.197
$ 0.197
Stock
256,486
193,741
193,741
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
-
-
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-
-
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT245NSR.

Related Parts

Octal Buffer/Line Driver with 3-STATE Outputs
Texas InstrumentsSN74AHC245NSR
74AHC245 Cut Tape (CT) WITH DIRECTION CONTROL 74AHC logic driver 8mA 8mA 19ns 2mm 3.3V
Texas InstrumentsSN74AHCT245NSR
Octal bus transceivers with tri-state outputs 20-SOP -40 to 125
Texas InstrumentsSN74LV245ATNSR
Octal Bus Transceiver With 3-State Outputs 20-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT245NSR provided by its distributors.

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOP -40 to 85
Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Texas Instruments Bus Transceiver 74ACT, Non-Inverting, 20-Pin
24mA 4.5V~5.5V 24mA SO-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
74ACT245 Tape & Reel (TR) 74ACT ACT logic receiver 24mA 24mA 12ns 2mm 5V
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
IC TRANSCVR NON-INVERT 5.5V 20SO
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.