Texas Instruments 74ACT16825DL

Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
$ 7.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16825DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16825DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.95
$ 8.405
Stock
241,442
120,865
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
9
9
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
9.6 ns
9.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas Instruments74ACT16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74ACT16244DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74ACT16240DL
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
NXP Semiconductors74ALVCH16244DL,118
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74ACT16825DL provided by its distributors.

Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85
ACT SERIES DUAL 9-BIT DRIVER TRUE OUTPUT PDSO56
8μA Non-inverting Tristate 18 18 2 9 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, BUFF/DVR TRI-ST 18BIT, 56SSOP
IC BUFF NON-INVERT 5.5V 56SSOP
LOGIC, BUFF/DVR TRI-ST 18BIT, 56SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SSOP; Logic IC Base Number:7416825; Logic IC Family:ACT; Logic IC Function:18-Bit Buffer / Driver with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.