onsemi 74ACT16245SSCX

Bus Transceiver, ACT Series, 2-Func, CMOS, PDSO48
$ 1.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT16245SSCX.

IHS

Datasheet6 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT16245SSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 2.139
$ 2.139
Stock
184,346
283,594
283,594
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
12.6 ns
12.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-04-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C; Available until stocks are exhausted
Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT162245ATPVG8
Non-Inverting Tri-State 2-Ch 8-Bit Transceiver 24mA SSOP-48 SMD 15.9mm × 7.5mm × 2.3mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
Texas Instruments74FCT162827ATPVCT
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R

Descriptions

Descriptions of onsemi 74ACT16245SSCX provided by its distributors.

Bus Transceiver, ACT Series, 2-Func, CMOS, PDSO48
8mA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount,glue mount
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP W T/R
IC TRANSCVR TRI-ST 16BIT 48SSOP
IC TXRX NON-INVERT 5.5V 48SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd