onsemi 74ACT16245SSC

Bus Transceiver, ACT Series, 2-Func, CMOS, PDSO48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT16245SSC.

IHS

Datasheet6 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi 74ACT16245SSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.139
$ 2.139
Stock
152,962
283,594
283,594
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
12.6 ns
12.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C; Available until stocks are exhausted
Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT162245ATPVG8
Non-Inverting Tri-State 2-Ch 8-Bit Transceiver 24mA SSOP-48 SMD 15.9mm × 7.5mm × 2.3mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
Texas Instruments74FCT162827ATPVCT
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R

Descriptions

Descriptions of onsemi 74ACT16245SSC provided by its distributors.

Bus Transceiver, ACT Series, 2-Func, CMOS, PDSO48
8mA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount 2.74mm(height)
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 5.5V 11.6ns 24mA 24mA
IC TRANSCVR TRI-ST 16BIT 48SSOP
IC TXRX NON-INVERT 5.5V 48SSOP
BUS XCVR DUAL 16CH 3-ST 48SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd