onsemi 74ACT14PC

Hex Inverter with Schmitt Trigger Input
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT14PC.

IHS

Datasheet11 pages28 years ago

onsemi

Fairchild Semiconductor

Augswan

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT14PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.366
$ 0.216
Stock
336,134
230,218
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Decoder, Demux, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
11 ns
12.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14
onsemi74ACT04PC
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
onsemi74VHC14N
Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V DIP-14 Inverters ROHS
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsLM324N
Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0

Descriptions

Descriptions of onsemi 74ACT14PC provided by its distributors.

Hex Inverter with Schmitt Trigger Input
Schmitt Trigger 6 10ns@5V,50pF 2uA 4.5V~5.5V DIP-14 Inverters ROHS
10ns@ 5V,50pF Schmitt trigger 1 6 4.5V 5.5V 24mA Inverter ACT 24mA MDIP-14 Through hole mounting 3.56mm(height)
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14PDIP
Gate / Inverter Logic IC; Logic Type:Inverter; Logic Family:ACT; Logic Base Number:7414; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA 74ACT14 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd