Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC574SJX

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC574SJX.

IHS

Datasheet10 pages21 years ago
Datasheet9 pages21 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74AC574SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.39
Stock
224,074
188,017
188,017
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
15 ns
15 ns
15 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemi74AC574SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Texas InstrumentsSN74AC574DW
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC574NSR
Tape & Reel (TR) 74AC AC BROADSIDE VERSION OF 374 flip flop 2mm 2V 9.5ns @ 5V 50pF 153MHz
Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74AC574SJX provided by its distributors.

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 2V~6V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II T/R
2V~6V 153MHz 9.5ns@5V,50pF D-Type 8 1 40uA SO-20P Flip Flops ROHS
IC FF D-TYPE 1-ELE 8-BIT 20-SOP
Positive edge 40μA 9.5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 24mA Standard AC 4.5pF 24mA 153MHz SOP-20 SMD mount,glue mount 12.6mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd