onsemi 74AC574SC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
$ 0.329
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC574SC.

IHS

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC574SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.472
$ 0.472
Stock
201,981
198,751
198,751
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
15 ns
15 ns
15 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsSN74AC574DW
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
onsemi74AC574SJ
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AC574NSR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SO -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74AC574SC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D-Type 2V~6V 8 153MHz 40uA 9.5ns@5V,50pF SOIC-20 Flip Flops ROHS
FLIP FLOP D-TYPE BUS INTRFC POS-EDGE 3-ST 1-ELEM 20SOIC W
Flip Flop, Octal, D Type, 20 Pin, Plastic, Sop
FACT STD OCTAL D FLIP-FLOP <AZ
Positive Edge, 40μA, 9.5ns@5V,50pF, Non-Inverting, Tri-State, Non-Inverting, 1, 2V, 6V, 24mA, Standard AC, Single-Ended, 4.5pF, 24mA, 153MHz, SOIC-20, SMD, 13mm × 7.6mm × 2.35mm
Flip-Flop Logic IC; Logic Type:Flip-Flop; Logic Family:AC; Logic Base Number:74574; Frequency Max:153MHz; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd