onsemi 74AC574SJ

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.39
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC574SJ.

IHS

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC574SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.495
Stock
221,233
149,818
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
12 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
15 ns
13.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74AC574SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Texas InstrumentsSN74AC574DW
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC574NSR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SO -40 to 85
Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74AC574SJ provided by its distributors.

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II Rail
2V~6V 153MHz 9.5ns@5V,50pF D-Type 8 1 40uA SO-20P Flip Flops ROHS
Positive edge 40μA 9.5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 24mA Standard AC 4.5pF 24mA 153MHz SOP-20 SMD mount 12.6mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd