Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N4401

Bipolar Transistors - BJT TO-92 NPN 0.6A 40V G enPur
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4401.

IHS

Datasheet10 pages16 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet11 pages25 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet12 pages25 years ago
Datasheet6 pages26 years ago

Electro Sonic

Upverter

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download onsemi 2N4401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
75,514
839,686
839,686
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi2N4401BU
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 625 mW, TO-92, Through Hole
onsemi2N4401TA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N4401TF
Bipolar (BJT) Single Transistor, NPN, 40 V, 999 mA, 625 mW, TO-92, Through Hole
onsemi2N5551YTA
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9013GTA
Tape & Box (TB) Through Hole NPN SS9013 Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N4401 provided by its distributors.

Bipolar Transistors - BJT TO-92 NPN 0.6A 40V G enPur
Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistor; Transistor Polarity:N Channel; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):20; C-E Breakdown Voltage:40V; Collector Current:0.6A; Leaded Process Compatible:No; Package/Case:TO-92 RoHS Compliant: No
TRANSISTOR, NPN TO-92; Transistor Type:Small Signal General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:40V; Max Current Ic Continuous a:0.6A; Max Voltage Vce Sat:0.4V; Min Hfe:40; Case Style:TO-92; Current Ic @ Vce Sat:150mA; Current Ic Fall Time Measurement:150mA; Current Ic hFE:1mA; Fall Time @ Ic:255ns; Full Power Rating Temperature:25°C; Max Current Ic:0.6A; Max Power Dissipation Ptot:625mW; Min Gain Bandwidth ft:250MHz; No. of Pins:3; No. of Transistors:1; Pin Configuration:b; Voltage Vcbo:60V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -2N4401
  • 2N-4401
  • 2N4401##
  • 2N4401###
  • 2N4401####
  • 2N4401.