onsemi 2N4401BU

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 625 mW, TO-92, Through Hole
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4401BU.

TME

Datasheet10 pages5 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-11.95%

CAD Models

Download onsemi 2N4401BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.07
$ 0.07
Stock
1,479,681
877,351
877,351
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N4401TA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N4401TF
Bipolar (BJT) Single Transistor, NPN, 40 V, 999 mA, 625 mW, TO-92, Through Hole
onsemi2N4401TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4401BU provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 625 mW, TO-92, Through Hole
NPN GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors (BJT); 2N4401BU; ON SEMICONDUCTOR; NPN; 3; 40 V; 600 mA
NPN Bipolar Junction Transistor, TO-92
Transistor Gp Bjt Npn 40V 0.6A 3-Pin To-92 Bulk - Bulk 2N4401Bu)
NPN BJT TO-92 40V 600mA 250MHz Transistor
onsemi NPN Transistor, TO-92, TH, Ic=600mA, Vceo=40V
Trans Bjt Single, Npn, 40V, 600Ma; |Onsemi 2N4401BU.
TRANSISTOR, NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:750mV; Current Ic Continuous a Max:600mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:20; Package / Case:TO-92; Power Dissipation Pd:625mW; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4401-BU
  • 2N4401BU.