onsemi 2N4401TF

Bipolar (BJT) Single Transistor, NPN, 40 V, 999 mA, 625 mW, TO-92, Through Hole
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4401TF.

Master Electronics

Datasheet10 pages5 years ago
Datasheet9 pages11 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-4.43%

CAD Models

Download onsemi 2N4401TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.051
$ 0.051
Stock
648,804
1,116,760
1,116,760
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N4401TA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N4401BU
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 625 mW, TO-92, Through Hole
onsemi2N4401TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4401TF provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 999 mA, 625 mW, TO-92, Through Hole
Transistor General Purpose BJT NPN 40 Volt 0.6 Amp 3-Pin TO-92 Tape And Reel
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 150mA 1V 600mA 625mW 250MHz
40V 625mW 600mA NPN TO-92 Bipolar Transistors - BJT ROHS
NPN Bipolar Junction Transistor, TO-92
2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92
Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R
Avnet Japan
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current600 mA, maximum collector-emission voltage40 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4401TF.