onsemi 2N4401TA

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4401TA.

TME

Datasheet10 pages5 years ago

IHS

Upverter

JRH Electronics

onsemi

Inventory History

3 month trend:
+1.98%

CAD Models

Download onsemi 2N4401TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.053
$ 0.053
Stock
1,026,625
848,236
848,236
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi2N4401BU
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 625 mW, TO-92, Through Hole
onsemi2N4401TF
Bipolar (BJT) Single Transistor, NPN, 40 V, 999 mA, 625 mW, TO-92, Through Hole
onsemi2N4401TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4401TA provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors (BJT); 2N4401TA; ON SEMICONDUCTOR; NPN; 3; 40 V; 600 mA
NPN Bipolar Junction Transistor, TO-92
2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92
NPN BJT Transistor, TO-92, 40V, 600mA, 250MHz
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold
TRANSISTOR, BIPOL, NPN, 40V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 625mW; DC Collector Current: -; DC Current Gain hFE: 20hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4401 TA
  • 2N4401-TA
  • 2N4401TA.