Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2744555577

Ferrite Beads Differential Mode 600Ohm 100MHz 5A 0.0062Ohm DCR T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2744555577.

IHS

Datasheet1 page6 years ago

ODG (Origin Data Global)

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+63.12%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.306
Stock
413,262
21,589
Authorized Distributors
6
5
Impedance
600 Ω
480 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
7.5 mΩ
6.2 mΩ
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2752555577
Ferrite Beads High Frequency Chip 640Ohm 100MHz 5A 0.0062Ohm DCR T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 520mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 2744555577 provided by its distributors.

Ferrite Beads Differential Mode 600Ohm 100MHz 5A 0.0062Ohm DCR T/R
FERRITE BEAD, 5A, 647 OHM, SMD, 125DEG; Available until stocks are exhausted
FAIR-RITE - 2744555577 - Ferrite Bead, 600 ohm, 5 A, 0.0062 ohm
FERRITE CORE 44 SM BEAD SUPRESSION COMPONENT
SM Beads (Differential-Mode) (2744555577)
Surface Mount EMI Shield Beads Z=600 @ 100MHz T/R
FERRITE BEAD, 0.0062OHM, 5A; FERRITE CAS
Ferrite Bead, 1 Function(s), 5A
724Ω@100MHz 6.2mΩ SMD SMD mount 11mm*5mm*5mm

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod