Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2744555576

Ferrite Beads Differential Mode 724Ohm 100MHz 5A 0.0062Ohm DCR Bulk
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2744555576.

IHS

Datasheet1 page6 years ago

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.97%

CAD Models

Download Fair-Rite 2744555576 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.328
Stock
21,589
413,262
Authorized Distributors
5
6
Impedance
480 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
6.2 mΩ
7.5 mΩ
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fair-Rite2752555577
Ferrite Beads High Frequency Chip 640Ohm 100MHz 5A 0.0062Ohm DCR T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 520mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 2744555576 provided by its distributors.

Ferrite Beads Differential Mode 724Ohm 100MHz 5A 0.0062Ohm DCR Bulk
Bead; Surface Mount; 425 Ohms @ 25 MHz; 7.5 Milliohms (Max.); 10 to 250 MHz
FAIR-RITE 2744555576 FERRITE BEAD, 0.0062OHM, 5A
Surface Mount EMI Shield Beads Z=600 OHM @ 100MHz BULK
FERRITE BEAD, 0.0062OHM, 5A; Ferrite Case Style: -; Impedance: 600ohm; DC Current Rating: 5A; Product Range: -; DC Resistance Max: 0.0062ohm; Impedance Tolerance: -; Product Length: 11mm; Product Width: 5mm; 84C8777
600Ω@100MHz 6.2mΩ SMD,11X5MM SMD mount 11mm*5mm*5mm

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod