Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2643665802

Fair-rite 2643665802 Ferrite Core, Cylindrical, 88 OHM/100MHZ, 300MHZ
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643665802.

Farnell

Datasheet5 pages15 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+608%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fair-Rite2643003201
Ferrite Core Cylindrical 88 Ohm 12.7Mm L; |Fair-Rite 2643003201
Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Embossed T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm

Descriptions

Descriptions of Fair-Rite 2643665802 provided by its distributors.

FAIR-RITE 2643665802 FERRITE CORE, CYLINDRICAL, 88OHM/100MHZ, 300MHZ
Fair-Rite Ferrite Core, Round Cable, ID 9.5mm OD 17.45mm
Round Cable EMI Suppression Cores (2643665802)
Ferrite Core Round Cable 43-Material
FERRITE CORE 88 OHM SOLID 9.53MM

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod