Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 0443665806

SPLIT CORE FERRITE, 88 OHM, 9.2MM; Available until stocks are exhausted
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0443665806.

element14 APAC

Datasheet193 pages24 years ago
Datasheet3 pages18 years ago

Master Electronics

Farnell

element14

Inventory History

3 month trend:
+29.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fair-Rite2643665802
FAIR-RITE 2643665802 FERRITE CORE, CYLINDRICAL, 88OHM/100MHZ, 300MHZ
Fair-Rite2643003201
Ferrite Core Cylindrical 88 Ohm 12.7Mm L; |Fair-Rite 2643003201
Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Embossed T/R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 200mA 150mOhm DCR 1206 Embossed T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.

Descriptions

Descriptions of Fair-Rite 0443665806 provided by its distributors.

SPLIT CORE FERRITE, 88 OHM, 9.2MM; Available until stocks are exhausted
FAIR-RITE 0443665806 FERRITE CORE, SPLIT, 9.2MM, 88OHM
Ferrite Core Round Cable Snap-Its 43-Material
Suppressor Assemblies RD Z=88 OHM@100MHz
FERRITE CORE 88OHM HINGED 9.50MM
FERRITE CORE 88 OHM HINGED 9.5MM

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0443665806.