Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments 382275

Laboratory Grade 600W Switching Mode DC Power Supply with User Presets and Remote Control, 120V
$ 551.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 382275.

Farnell

Datasheet1 page17 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.53%

Related Parts

B&K Precision1666
B&K Precision 1666 DC Power Supply, Single Output, 40V, 5A, 200W, 100-240VAC, Basic Series
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Keysight TechnologiesU8002A
U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
B&K Precision1621A
B&K Precision 1621A DC Power Supply, Single Output, 18V, 5A, 90W, 120VAC, Basic Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES

Descriptions

Descriptions of Extech Instruments 382275 provided by its distributors.

Laboratory Grade 600W Switching Mode DC Power Supply with User Presets and Remote Control, 120V
Extech 382275 DC Power Supply, Single Output, 30V, 20A, 600W, 120VAC, 38227x Series
DC Power Supply 30V/20A Switching/120VAC
POWER SUPPLY BENCHTOP 110 VAC 60 HZ DUAL LED
600W SWITCHING MODE DC POWER SUP
BENCH POWER SUPPLY, 30V, 600W; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:30V; Output Current Min:1A; Output Current Max:20A; Power Rating:600W; Supply Voltage Min:120VAC RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382275.