Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XRA1404IG16-F

XRA1404 Series 8 Bit SPI GPIO Expander w/ Int Out - Dual Level Shift - TSSOP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRA1404IG16-F.

IHS

Datasheet14 pages26 years ago

Future Electronics

CAD Models

Download MaxLinear XRA1404IG16-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

NXP SemiconductorsPCA9702PW,118
1μA SPI Serial 8(Input Only) 2.5V 5.5V 5MHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
NXP SemiconductorsSC18IS600IPW,112
SPI to I2C Bus Interface I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
NXP SemiconductorsSC18IS602BIPW,128
SC18IS602 Tape & Reel (TR) 8542.31.00.01 2003 interface controller 2.4V~3.6V 11mA -40C~85C
MaxLinearXRA1402IG16-F
XRA1402 Series 8 Bit SPI GPIO Expander Surface Mount - TSSOP-16
Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsMAX3232CPW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 300ns

Descriptions

Descriptions of MaxLinear XRA1404IG16-F provided by its distributors.

XRA1404 Series 8 Bit SPI GPIO Expander w/ Int Out - Dual Level Shift - TSSOP-16
8 Bit SPI GPIO Expander with Interrupt output and Dual Vcc level shifting
SPI GPIO Expander 26000kHz 3.6V 16-Pin TSSOP
Interface - I/O Expanders 8 Bit SPI GPIO Expander
8-BIT SPI GPIO EXPANDER WITH INTEGRATED LEVEL SHIFTERS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC I/O EXPANDER SPI 8B 16TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRA1404IG16F