Texas Instruments MAX3232CPW

EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 300ns
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Burklin Elektronik

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.83%

CAD Models

Download Texas Instruments MAX3232CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.006
$ 1.006
Stock
288,864
918,822
918,822
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3232EIPWR
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
Texas InstrumentsTRS3232ECPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3232ECPWR
Other Interface ICs; MAX3232ECPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3232CPW provided by its distributors.

EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 300ns
Rs-232 Transceiver, 5.5V, Tssop-16; Devi; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3232CPW
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 3.3...5 V Series: MAX3232 Interfaces: RS232 Package: TSSOP-16 Transfer rate: 250 kbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3232 CPW
  • MAX3232CPW .