Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16L788CQ-F

XR16L788 Series 6.25 Mbps 5.5 V SMT Octal High Performance UART - QFP-100

$ 35.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L788CQ-F.

IHS

Datasheet54 pages20 years ago

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear XR16L788CQ-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-02-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-07-23
LTD Date2026-01-23

Related Parts

MaxLinearXR16L788IQ-F
Tray R-PQFP-G100 Matte Tin (Sn) RoHS Compliant interface UART 5mA 20mm 50MHz 64Byte
Texas InstrumentsTL16PC564BLVPZ
IC PCMCIA UART 100LQFP "UART IC 1, UART Channel 64 Byte 100-LQFP (14x14)"
MicrochipKSZ8893MBL
IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
MicrochipLPC47M107S-MS
100 Pin Enhanced Super I/O Controller with LPC Interface for Consumer Apps
MicrochipLPC47M102S-MS
100 Pin Enhanced Super I/O Controller with LPC Interface for Consumer Apps
Texas InstrumentsDP83843BVJE/NOPB
10/100-Mbps Ethernet PHY transceiver with fiber & AUI support 80-QFP 0 to 70

Descriptions

Descriptions of MaxLinear XR16L788CQ-F provided by its distributors.

XR16L788 Series 6.25 Mbps 5.5 V SMT Octal High Performance UART - QFP-100
UART 8-CH 64byte FIFO 3.3V/5V 100-Pin PQFP Tray
UART OCTAL 3.3V 64-BYTE FIFO IRDA QFP100
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 64B 20.1mm
Serial I/O Controller, 1 Channel(s), PQFP100
IC, UART, OCTAL, 64B FIFO, 100TQFP; No. of Channels:8; Data Rate:6.25Mbps; UART Features:General Purpose 16bit Timer/Counter, Sleep Mode With Wake-up Indication; Supply Voltage Range:2.97V to 5.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:TQFP; No. of Pins:100; Package / Case:TQFP; Supply Voltage Max:5.5V; Supply Voltage Min:2.97V; Termination Type:SMD

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar