MaxLinear ST16C654IQ64-F

ST16C654 Series 1.5 Mbps 5.5 V SMT Quad UART With 64-Byte FIFO - LQFP-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C654IQ64-F.

IHS

Datasheet54 pages17 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear ST16C654IQ64-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-05-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

EXAR ST16C554DIQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
EXAR ST16C554CQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
EXAR ST16C554DCQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
Texas InstrumentsTL16C550DPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTG4
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85

Descriptions

Descriptions of MaxLinear ST16C654IQ64-F provided by its distributors.

ST16C654 Series 1.5 Mbps 5.5 V SMT Quad UART With 64-Byte FIFO - LQFP-64
IC UART FIFO 64B QUAD 64LQFP / UART 4-CH 64byte FIFO 3.3V/5V 64-Pin LQFP
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64
64Byte 4 RS232 LQFP-64(10x10) UART ROHS
IC, QUAD UART, 1.5MBPS, 5.5V, 64-LQFP
2.97V TO 5.5V QUAD UART WITH 64 BYTE FIF
IC, QUAD UART, 1.5MBPS, 5.5V, 64-LQFP; N; IC, QUAD UART, 1.5MBPS, 5.5V, 64-LQFP; No. of Channels:4; Data Rate:1.5Mbps; UART Features:Auto RTS / CTS / IrDA / Tx/Rx FIFO INT Trig; Supply Voltage Range:2.97V to 5.5V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C654-IQ64-F
  • ST16C654IQ64-F.
  • ST16C654IQ64F