MaxLinear SP3232EBEY-L

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EBEY-L.

IHS

Datasheet23 pages10 years ago

Farnell

element14 APAC

Newark

ODG (Origin Data Global)

CAD Models

Download MaxLinear SP3232EBEY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
MaxLinearSP3232EBCY-L
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
MaxLinearSP3232EEY-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
MaxLinearSP3232ECY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of MaxLinear SP3232EBEY-L provided by its distributors.

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
True 3.0V to 5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16TSSOP
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 85C 3.3/5V 250kbps 150ns
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16TSSOP
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
IC, RS-232 TRX, 3V, 16TSSOP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP3232E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EBEY-L.