MaxLinear SP3232EBCY-L

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EBCY-L.

IHS

Datasheet23 pages10 years ago
Datasheet25 pages19 years ago

element14 APAC

Newark

ODG (Origin Data Global)

Future Electronics

CAD Models

Download MaxLinear SP3232EBCY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsMAX3232EIPWR
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
Texas InstrumentsTRS3232ECPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3232CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
MaxLinearSP3232EEY-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
MaxLinearSP3232ECY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16

Descriptions

Descriptions of MaxLinear SP3232EBCY-L provided by its distributors.

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
RS-232 Interface IC RS232 250 kbps temp 0C to 70C
Dual Transmitter/Receiver RS-232 16-Pin TSSOP
R-PDSO-G16 Tube RS232 EIA-232-F; TIA-232-F; V.24; V.28 interface transceiver 300mV 5mm 250kbps 0C~70C
RS-232 250KBPS 2TX/2RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16TSSOP
IC TXRX RS232 ESD TRUE 16TSSOP
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:250Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP3232E; Base Number:3232; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-232; Logic Function Number:3232; Operating Current:100mA; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:850mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar