Everspin MR4A16BMA35

MR4A16B Series 1 M x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
$ 45.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR4A16BMA35.

IHS

Datasheet16 pages8 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+132%

CAD Models

Download Everspin MR4A16BMA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.219
$ 60.765
Stock
90,685
164,590
Authorized Distributors
4
3
Case/Package
LFBGA
LFBGA
Number of Pins
48
48
Memory Type
RAM
RAM
Density
16 Mb
16 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48
16Mb (2M x 8,1M x 16) 2 M x 8,1 M x 16 2.2V 30mA 3.6V Parallel BGA SMD mount,glue mount
CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Everspin MR4A16BMA35 provided by its distributors.

MR4A16B Series 1 M x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
IC RAM 16MBIT PARALLEL 48FBGA / MRAM (Magnetoresistive RAM) Memory IC 16Mb (1M x 16) Parallel 35 ns 48-FBGA (10x10)
MRAM 16Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
16Mb (1M x 16) 3V 180mA 3.6V Parallel 16bit BGA SMD
1M X 16 MRAM MRAM, 1MX16, Parallel, PBGA48

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc