Everspin MR4A16BCMA35

MRAM (Magnetoresistive RAM) Memory IC 16Mb (1M x 16) Parallel 35ns 48-FBGA (8x8)
$ 60.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR4A16BCMA35.

ODG (Origin Data Global)

Datasheet16 pages8 years ago

Factory Futures

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-76.88%

CAD Models

Download Everspin MR4A16BCMA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.765
$ 45.219
Stock
162,841
89,111
Authorized Distributors
3
4
Case/Package
LFBGA
LFBGA
Number of Pins
48
48
Memory Type
RAM
RAM
Density
16 Mb
16 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48
16Mb (2M x 8,1M x 16) 2 M x 8,1 M x 16 2.2V 30mA 3.6V Parallel BGA SMD mount,glue mount
CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Everspin MR4A16BCMA35 provided by its distributors.

MRAM (Magnetoresistive RAM) Memory IC 16Mb (1M x 16) Parallel 35ns 48-FBGA (8x8)
MR4A16B Series 1 M x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
16Mb (1M x 16) 1Mx16 3V 180mA 3.6V Parallel 16bit BGA-48 SMD mount 10mm*10mm*1.27mm
MRAM 16Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
Memory Circuit, 1MX16, CMOS, PBGA48

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc