Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everspin MR25H40CDF

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 9ns 6mm 42mA

$ 22.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR25H40CDF.

IHS

Datasheet30 pages6 years ago

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-70.83%

Alternate Parts

Price @ 1000
$ 22.16
$ 26.45
$ 26.45
Stock
161,664
253,838
253,838
Authorized Distributors
3
6
6
Case/Package
DFN EP
-
-
Number of Pins
8
-
-
Memory Type
RAM
FRAM
FRAM
Density
4 Mb
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Microchip24FC64-I/MC
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube
Microchip24LC024T-E/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP Tube
Microchip24LC04B-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin DFN EP Tube
Microchip24LC024-E/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive 8-Pin DFN EP Tube
Microchip24AA02T-I/MC
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R
Microchip24AA04-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube

Descriptions

Descriptions of Everspin MR25H40CDF provided by its distributors.

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 9ns 6mm 42mA
MR25H40 Series 4 Mb 512 k x 8 3 V Serial SPI Surface Mount MRAM -SmallFlag DFN-8
4Mb (512K x 8) 512Kx8 3V 42mA 3.6V 40MHz SPI 8bit DFN-8 SMD 1mm H
MRAM 4Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tray
Static Random Access Memory (SRAM)
MRAM, 512KX8, Serial, SPI, PDSO8
FUSE CERM 2A 500VAC 400VDC 5X20

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc