Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everspin MR0A16AVYS35

1Mb (64K x 16) 64 k x 16 3V 165mA 3.6V Parallel 16bit SOP SMD mount 18.41mm*10.16mm*1.2mm
$ 16.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A16AVYS35.

IHS

Datasheet22 pages8 years ago

element14 APAC

TME

Arrow Electronics

Inventory History

3 month trend:
-1.70%

CAD Models

Download Everspin MR0A16AVYS35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II
IC SRAM 1MBIT PARALLEL 44TSOP II SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size:1Mbit; Memory Configuration:128K x 8; Su
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32

Descriptions

Descriptions of Everspin MR0A16AVYS35 provided by its distributors.

1Mb (64K x 16) 64 k x 16 3V 165mA 3.6V Parallel 16bit SOP SMD mount 18.41mm*10.16mm*1.2mm
MRAM 1Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
EAR99 Surface Mount Tray 64KX16 ic memory 35ns 18.41mm 165mA 1Mb
Memory Circuit, 64KX16, CMOS, PDSO44
IC, MRAM, 1MBIT, 35NS, TSOP-44; Memory Size:1Mbit; Memory Configuration:64K x 16; Access Time:35ns; Memory Case Style:TSOP; No. of Pins:44; Operating Temperature Range:-40°C to +105°C; Voltage, Vcc:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc