Everspin MR0A08BCYS35

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
$ 20.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A08BCYS35.

ODG (Origin Data Global)

Datasheet23 pages8 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-42.65%

Alternate Parts

Price @ 1000
$ 20.659
$ 15.12
Stock
162,661
141,387
Authorized Distributors
3
4
Memory Size
128 kB
128 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns Automotive 44-Pin TSOP-II Tray
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size:1Mbit; Memory Configuration:128K x 8; Su
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32

Descriptions

Descriptions of Everspin MR0A08BCYS35 provided by its distributors.

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
1Mb (128K x 8) 128Kx8 3V 70mA 3.6V Parallel 8bit TSOP-44 SMD 1.2mm H
MRAM 1Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
IC RAM 1MBIT PARALLEL 44TSOP2 / MRAM (Magnetoresistive RAM) Memory IC 1Mb (128K x 8) Parallel 35 ns 44-TSOP2
TSOP-44-10.2mm Random Access Memory (RAM) ROHS
Memory Circuit, 128KX8, CMOS, PDSO44

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc