Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra SWS1510A

Standard Washer Spacer: Natural Nylon
$ 0.1

Price and Stock

Related Parts

9912 Series Nylon Tubluar Spacer 0.187 in Size 8 Screw Size White
Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
Nylon Tubular Spacer 0.187 in Length 0.25 OD 0.125 ID #4 Screw Size White
5.00Mm M4 Metric Clearance Circular Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R40-6710594
Keystone891
Spacer, Round, Nylon 6.6, 6.35X3.175Mm; |Keystone 891
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6

Descriptions

Descriptions of Essentra SWS1510A provided by its distributors.

STANDARD WASHER SPACER: NATURAL NYLON

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components