Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 401-55501-51

Male connector, type PICMG, 440 pole, pitch 0.5 mm, SMD, straight, gold-plated, 401-55501-51

$ 26.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 401-55501-51.

element14 APAC

Datasheet4 pages13 years ago

Toby Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.23%

Related Parts

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of ept 401-55501-51 provided by its distributors.

Male connector, type PICMG, 440 pole, pitch 0.5 mm, SMD, straight, gold-plated, 401-55501-51
Board Stacking Connector, 220+220 Contact(s), 2+2 Row(s), Male and Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug
CONN, STACKING, PLUG, 8MM, 440POS, 0.5MM; Product Range: Colibri Series; No. of Contacts: 440Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plati

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG