What’s new: Find the right parts faster with our redesigned experience

Learn more

ept 304-80064-01

Conn DIN 41612 F 30 POS 2.54mm Solder ST Thru-Hole Tube
$ 0.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-80064-01.

Newark

Datasheet2 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+176%

Related Parts

HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
Amphenol Communications Solutions86094648813755V1LF
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
TE Connectivity5650918-5
Conn DIN 41612 PIN 48 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of ept 304-80064-01 provided by its distributors.

Conn DIN 41612 F 30 POS 2.54mm Solder ST Thru-Hole Tube
304-X - DIN 41612 Type C Straight Solder and Press-fit Sockets
CONNECTOR, DIN 41612, RCPT, 30P, 3ROW; Product Range: Type C/3 Series; No. of Contacts: 30Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: -; Contact Material: Cop

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG