Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 116-80064

Conn DIN 41612 F 30 POS 2.54mm Solder RA Thru-Hole Tray
$ 4.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 116-80064.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+5.22%

Related Parts

TE Connectivity5650868-4
Connector, Din 41612, Rcpt, 48Pos, 3Row; |Amp Te Connectivity 5650868-4
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
TE Connectivity5535090-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032326825
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of ept 116-80064 provided by its distributors.

Conn DIN 41612 F 30 POS 2.54mm Solder RA Thru-Hole Tray
Female connector, type 3R, 30 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 116-80064
Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal
FEMALE, SOLDER, TY R/3, CL2, R/A, 30WAY; Product Range: Type R/3 Series; No. of Contacts: 30Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: -; Contact Material: -

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG