Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 109-40065

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Box
$ 6.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 109-40065.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-7.69%

Related Parts

HARTING Elektronik09036966919
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650908-5
Din 41612 Connector, 96Cont, Plug; |Amp Te Connectivity 5650908-5.
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Amp Te Connectivity 5536010-5.
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
HARTING DIN41612European connector, 2Ctype, 48road, 3line, Male plug, Welding termination

Descriptions

Descriptions of ept 109-40065 provided by its distributors.

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Box
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
MALE, SOLDER, TYPE F, CL2, 48WAY, 3MM; Product Range: Type F Series; No. of Contacts: 48Contacts; Gender: Plug; Pitch Spacing: 5.08mm; No. of Rows: 3 Row; Rows Loaded: z + b + d; Contact Plating: -; Contact Material: -; No. of M

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG