Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72650M0500K072

CU Series Metal OxideVaristor 300pF 5A; Clamping 135V; Varistor 82V 3225 Case
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72650M0500K072.

IHS

Datasheet23 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.18%

CAD Models

Download EPCOS B72650M0500K072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-11-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RESISTOR, VOLTAGE DEPENDENT, 65V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED
82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Plugins Through hole mounting 8.5mm(height)
LittelfuseV82ZA05P
ZA SERIES METAL OXIDE VARISTOR 355PF 5A, CLAMPING 135V, VARISTOR 73 - 97V
82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Through hole mounting 8.5mm(height)
LittelfuseV100ZA05P
ZA Series 81 VDC 60 V RMS 175 V Clamp 400 A 90 pF Radial Lead Varistor
LittelfuseV100ZS05P
Metal Oxide Varistor, 81V, 165V Rad; |Littelfuse V100ZS05P

Descriptions

Descriptions of EPCOS B72650M0500K072 provided by its distributors.

CU Series Metal OxideVaristor 300pF 5A; Clamping 135V; Varistor 82V 3225 Case
82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz 3225 TVS Diode, SMD, 8mm × 6.3mm × 6.3mm
Varistor, Transient Voltage, 135V, 1210; |Tdk B72650M0500K072
Tape and Reel 2 Surface Mount VARISTOR TVS Varistor 135V 5A 0.1W 300pF
TVS Varistor, 50 VAC, 65 VDC, B726 Standard, 135 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)
SMD Disk Varistors, Max. Operating Voltage [AC]=50Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
Var MLV 50VAC/65VDC 400A 82V 3225 SMD Automotive T/R
VARISTOR, TRANSIENT VOLTAGE, 135V, 1210; Voltage Rating VAC: 50V; Voltage Rating V DC: 65V; Product Range: Standard Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: 3225; Varistor Type: Metal Oxide Varistor (MOV); P

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN