Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72650M0301K072

CU Series Metal OxideVaristor 45pF 5A; Clamping 775V; Varistor 470V 3225 Case
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72650M0301K072.

IHS

Datasheet23 pages8 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

TME

Inventory History

3 month trend:
+35.72%

CAD Models

Download EPCOS B72650M0301K072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
LittelfuseV470ZA05P
ZA Series 385 VDC 300 V RMS 775 V Clamp 400 A 35 pF Radial Lead Varistor
LittelfuseV430ZA05P
ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V
LittelfuseV390ZA05P
Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole

Descriptions

Descriptions of EPCOS B72650M0301K072 provided by its distributors.

CU Series Metal OxideVaristor 45pF 5A; Clamping 775V; Varistor 470V 3225 Case
VARISTOR, TRANSIENT VOLTAGE, 775V, 1210; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: Standard Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Metal Oxide V
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 6.3 / Voltage Rating VDC = 385 / Voltage Rating VAC = 300 / Rated Current A = 400 / Length mm = 8 / Height mm = 4.5 / Storage Temperature Max. °C = 85 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN