What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72232B0251K001

650V 1.2W 330J 2200pF@1kHz 320V 250V 390V 25000A Encased Disc Varistors ROHS
$ 13.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72232B0251K001.

IHS

Datasheet23 pages8 years ago

Newark

TME

Inventory History

3 month trend:
+25.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV271HA32
Metal-Oxide Varistor (Mov),275V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V271HA32
TVS Varistor, 250 VAC, 320 VDC, B722 HighE, 650 V, Block, Metal Oxide Varistor (MOV)
PanasonicERZ-C32EK391
ZNR Transient/Surge Absorber, Type E Max. Allow. =AC250Vrms, Peak Current 25kA
LittelfuseV321HA32
HA Series 420 VDC 320 V RMS 845 V Clamp 25000 A 1900 pF Radial Lead Varistor
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor

Descriptions

Descriptions of EPCOS B72232B0251K001 provided by its distributors.

650V 1.2W 330J 2200pF@1kHz 320V 250V 390V 25000A Encased Disc Varistors ROHS
Metal 2 Bolt Surface Mount VARISTOR TVS Varistor 650V 200A 32mm 10%
Var MOV 250VAC/320VDC 25000A 390V Bolt-Down Box
Block Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=25kA
390V 25KA 1 429V 320V 250V 330J 2.2nF@1kHz 55mm*55mm*55mm
Varistors 250V RMS 32MM Varistor B32K250
Metal Oxide Block Varistor 25 kA 250 V
VARISTOR 390V 25KA ENCASED DISC
Varistor, Metal Oxide, 650V, Block; Voltage Rating Vac:250V; Voltage Rating Vdc:320V; Product Range:Highe Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Block; Peak Surge Current @ 8/20Μs:25Ka; Peak Energy (10/1000Us):- Rohs Compliant: Yes |EPCOS (TDK) B72232B0251K001

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN