What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V321HA32

HA Series 420 VDC 320 V RMS 845 V Clamp 25000 A 1900 pF Radial Lead Varistor
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V321HA32.

IHS

Datasheet5 pages6 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.21
$ 12.223
Stock
28,503
26,814
Authorized Distributors
5
4
Clamping Voltage
845 V
845 V
Max Surge Current
25 kA
25 kA
Energy
390 J
390 J
Voltage Rating (AC)
320 V
320 V
Voltage Rating (DC)
420 V
420 V
Capacitance
1.9 nF
1.9 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV271HA32
Metal-Oxide Varistor (Mov),275V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V271HA32
TVS Varistor, 350 VAC, 460 VDC, ETFV25 AdvanceD, 910 V, Radial Leaded, Metal Oxide Varistor (MOV)
650V 1.2W 330J 2200pF@1kHz 320V 250V 390V 25000A Encased Disc Varistors ROHS
TVS Varistor, 250 VAC, 320 VDC, B722 HighE, 650 V, Block, Metal Oxide Varistor (MOV)
LittelfuseTMOV25SP320M
METAL-OXIDE VARISTOR Varistor, 420V, 390J, Through Hole Mount
LittelfuseV25S250P
UltraMOV® Series 320 VDC 250 V RMS 640 V 1750 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V321HA32 provided by its distributors.

HA Series 420 VDC 320 V RMS 845 V Clamp 25000 A 1900 pF Radial Lead Varistor
Metal-Oxide Varistor (Mov),320V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V321HA32
HA Series - High Energy Industrial Varistor Series, 510V, 25000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 320V, 25kA, 1900pF
HA Varistor 32MM Rohs / Lead Free

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN