What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72232B251K1

TVS Varistor, 250 VAC, 320 VDC, B722 HighE, 650 V, Block, Metal Oxide Varistor (MOV)
$ 14.968
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72232B251K1.

_legacy Avnet

Datasheet20 pages18 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

650V 1.2W 330J 2200pF@1kHz 320V 250V 390V 25000A Encased Disc Varistors ROHS
LittelfuseV271HA32
Metal-Oxide Varistor (Mov),275V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V271HA32
PanasonicERZ-C32EK391
ZNR Transient/Surge Absorber, Type E Max. Allow. =AC250Vrms, Peak Current 25kA
LittelfuseV321HA32
HA Series 420 VDC 320 V RMS 845 V Clamp 25000 A 1900 pF Radial Lead Varistor
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor

Descriptions

Descriptions of TDK B72232B251K1 provided by its distributors.

TVS Varistor, 250 VAC, 320 VDC, B722 HighE, 650 V, Block, Metal Oxide Varistor (MOV)
Varistor, 250 Vrms/320 VDC, 650 V, 25000 A @ 8/20 us, Metal Oxide, Screw
Var MOV 250VAC/320VDC 25000A 390V Bolt-Down Box
Varistor, 650V, Block; Voltage Rating Vac:250V; Voltage Rating Vdc:320V; Product Range:Highe Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Block; Peak Surge Current @ 8/20Μs:25Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72232B251K1
VARISTOR, 330J 250VAC; Series:B722; Clamping Voltage Vc Max:650V; Voltage Rating VDC:320V; Voltage Rating VAC:250V; Approval Category:UL, CSA; Peak Pulse Current IPP @ 8/20µs:25000A; Transient Energy:330J; Varistor Voltage:390V; Varistor Voltage @ 1mA:390V; Varistor Voltage @ 1mA:351V; Varistor Voltage @ 1mA Max:429V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32K250
  • B72232-B 251-K 1
  • B72232-B251-K1
  • B72232B 251K 1