Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72210S0251K101

390V 2.5KA 1 351V 429V 320V 250V 38J 245pF@1kHz DIP Through hole mounting 14.5mm*4.8mm*14.5mm
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0251K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Farnell

Ciiva

TME

Inventory History

3 month trend:
-24.79%

CAD Models

Download EPCOS B72210S0251K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 10 mm
LittelfuseV250LS10P
METAL-OXIDE VARISTOR Varistor, 330V, 40J, Through Hole Mount
LittelfuseV250LT10P
LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor
LittelfuseV275LA10P
Littelfuse V275LA10P Varistor, Circuit Protection;275VAC;710V;2500A;Metal Oxide;200pF;Radial
TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)
470V 2.5KA 1 423V 517V 385V 300V 47J 200pF@1kHz DIP Through hole mounting 14.5mm*5.1mm*14.5mm

Descriptions

Descriptions of EPCOS B72210S0251K101 provided by its distributors.

390V 2.5KA 1 351V 429V 320V 250V 38J 245pF@1kHz DIP Through hole mounting 14.5mm*4.8mm*14.5mm
TVS Varistor, MOV, 250 V, 320 V, StandarD Series, 650 V, Disc 10mm, Metal Oxide Varistor (MOV)
Epcos B72210S0251K101 250V 38J 10mm Standard series Metal Oxide Leaded Varistor
BULK 2 Radial Through Hole VARISTOR TVS Varistor 650V 2.5kA 10mm 10%
Varistor, radial, VV 390 V, 2500 A, 320 V (DC), 250 V (AC), ±10 %, 0.4 VA (AC), 38 J, B72210S0251K101
Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
Varistor Tvs, 250V, 320V, 650V; |Tdk B72210S0251K101
351V~429V 2.5kA Radial Leaded Varistors ROHS
320V 250V 390V Plugin Varistors ROHS
Varistor, 38J, Through Hole Mount
VARISTOR, 38.0J, 250VAC; Voltage Rating VAC: 250V; Voltage Rating V DC: 320V; Product Range: StandarD Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge
Diameter mm = 10 / Voltage Rating - DC V = 320 / Voltage Rating - AC V = 250 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.8 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN