Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0600K101

VARISTOR 100V 1.2KA DISC 7MM / 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0600K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

element14 APAC

TME

Inventory History

3 month trend:
+4.78%

CAD Models

Download EPCOS B72207S0600K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV120ZA1P
ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 7 mm
LittelfuseV100ZS3P
ZA Series 81 VDC 60 Vrms 165 V Clamp 1200 A 600 pF Radial Metal Oxide Varistor
TVS Diode 82V 1.2kA 74V 90V 65V 50V 5.5J 720pF@1kHz TH 6.8mm W × 11mm H
LittelfuseV100ZA3P
ZA Series 81 VDC 60 V RMS 165 V Clamp 1200 A 400 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72207S0600K101 provided by its distributors.

VARISTOR 100V 1.2KA DISC 7MM / 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 7 mm
100V 1.2KA 1 90V 110V 85V 60V 4.8J 480pF@1kHz Plugins Through hole mounting 11mm(Length)*11mm(height)
Varistor, radial, VV 100 V, 1200 A, 85 V (DC), 60 V (AC), ±10 %, 0.25 VA (AC), 4.8 J, B72207S0600K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=60Vrms, Max. Surge Current Imax(8/20μs,1time)=1200A
Var MOV 60VAC/85VDC 1200A 100V Thru-Hole Radial Bulk
SIOV Metal Oxide Varistor; 60Vrms; 0.25W
90V~110V 1.2kA Radial Leaded Varistors ROHS
VARISTOR, 60VAC, 85VDC, 165V, 7MM DISC
Varistor 85V 4.8J Through Hole Mount
85V 60V 100V Plugin Varistors ROHS
VARISTOR, MOV, 165V, DISC 7MM; Voltage Rating VAC: 60V; Voltage Rating V DC: 85V; Product Range: B722 StandarD Series; Clamping Voltage Vc Max: 165V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Pe

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN