Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72205S231K311

TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S231K311.

DigiKey

Datasheet16 pages20 years ago

_legacy Avnet

Related Parts

TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
360V 400A 1 324V 396V 300V 230V 7.2J 70pF@1kHz Through hole mounting 8.5mm(height)
TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
LittelfuseV430ZA05P
ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V
LittelfuseV270ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of TDK B72205S231K311 provided by its distributors.

TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
Varistors Varistor S05K230GS3
VARISTOR 324V 400A DISC 5MM
VAR MOV 230VAC 300VDC 400A 360V THRU-HOLE T/R
DISC MOV 5MM 230V 7.2J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205S 231K311
  • S05K230GS3