Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72205S0231K101

TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0231K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

TME

Ciiva

Farnell

Inventory History

3 month trend:
-4.66%

CAD Models

Download EPCOS B72205S0231K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 300V, 7.2J, Through Hole Mount
LittelfuseV430ZA05P
ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V
LittelfuseV390ZA05P
Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole
LittelfuseV270ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
270V 400A 1 243V 297V 225V 175V 5.6J 100pF@1kHz Through hole mounting 8.5mm(height)

Descriptions

Descriptions of EPCOS B72205S0231K101 provided by its distributors.

TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
Epcos B72205S0231K101 230V 7.2J 5mm Standard series Metal Oxide Leaded Varistor
Capacitor, 360V, 400A, 324V/396V/300V/230V, 7.2J, 70pF@1kHz, TH, 8.5mm H
Metal 2 Radial Through Hole VARISTOR TVS Varistor 595V 5A 5mm 10%
Var MOV 230VAC/300VDC 400A 360V Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=230Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Varistor, 7.2J, Through Hole Mount
VARISTOR, 7.2J, 230VAC; Voltage Rating VAC: 230V; Voltage Rating V DC: 300V; Product Range: StandarD Series; Clamping Voltage Vc Max: 595V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN