Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V33ZA05P

ZA Series 26 VDC 20 V RMS 67 V Clamp 100 A 250 pF Radial Lead Varistor
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZA05P.

Newark

Datasheet14 pages7 years ago

element14

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-6.28%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.163
$ 0.163
Stock
63,680
96,800
96,800
Authorized Distributors
6
6
6
Clamping Voltage
67 V
65 V
65 V
Max Surge Current
100 A
100 A
100 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
20 V
20 V
20 V
Voltage Rating (DC)
26 V
26 V
26 V
Capacitance
250 pF
500 pF
500 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXVC080531C650DP
TVS Varistor, 25 VAC, 31 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080531C650DP
Auto Series Transguard 0805 Case 31Vdc 0.3J 80A Rohs Compliant: Yes
KYOCERA AVXVC080530C650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, CTVS Automotive E, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Epcos 35.1 - 42.9V 80A 0.3J 67V Clamp 0805 Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V33ZA05P provided by its distributors.

ZA Series 26 VDC 20 V RMS 67 V Clamp 100 A 250 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR 20VAC; Series:ZA; Voltage Rating, AC:20V; Voltage Rating, DC:26V; Peak Pulse Current IPP @ 8/20µs:100A; Voltage, Clamping 8/20µs Max:65V; Max Transient Energy 10/1000µs:0.3J; Capacitance:500pF; Termination Type:Radial Leaded; Case Style:Disc
Metal Oxide Varistor, 26V, 65V, Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:26V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:Disc 5Mm; Tensión Vc Max De Sujeción:65V; Energía Máxima (10/1000Us):300Mj |Littelfuse V33ZA05P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V33ZA05P.