Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B43644B2128M000

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 1.2mF 200V
$ 4.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43644B2128M000.

IHS

Datasheet21 pages9 years ago

Inventory History

3 month trend:
-11.82%

Alternate Parts

Price @ 1000
$ 4.879
$ 4.72
$ 4.72
Stock
91,745
2,570
2,570
Authorized Distributors
3
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
95 mΩ
166 mΩ
166 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.31 A
2.65 A
2.65 A
Height - Seated (Max)
37.084 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm | Nichicon UPW1C122MPD
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
Cornell Dubilier381LR122M200K042
Capacitors, Aluminum Electrolytic, Snap In 1200uF 200V 20% | Cornell-Dubilier 381LR122M200K042
PanasonicEET-ED2E122EA
Cap Aluminum 1200uF 250V 20% (35 X 45mm) 10mm 0.124 Ohm 3130mA 3000 hr 105°C Bulk

Descriptions

Descriptions of EPCOS B43644B2128M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 1.2mF 200V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
CAP, ALU ELEC, 1200UF, 200V, SNAP IN; Available until stocks are exhausted Alternative available
Cap, Alu Elec, 1200Uf, 200V, Snap In; |Tdk B43644B2128M000
ALUMINUM ELECTROLYTIC SNAP-IN 200V 1200UF
卤20% 2.31A@100Hz 10mm 200V 100m惟@100Hz 1200uF Plugin,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 200V ±20% 10mm 100mΩ@ 100Hz 5000h@ 105°C 2.31A@ 100Hz Plugins snap-in mounting,snap fit,Through hole mounting 30mm*35mm*37mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN