What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LQ122M200K032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 1200muF ±20% 1.181Dia 30.00mm
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ122M200K032.

Master Electronics

Datasheet11 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

CAD Models

Download Cornell Dubilier 381LQ122M200K032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 4.647
$ 4.647
Stock
7,337
3,402
3,402
Authorized Distributors
6
3
3
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
95 mΩ
95 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
2.65 A
2.31 A
2.31 A
Height - Seated (Max)
35.0012 mm
37.084 mm
37.084 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LQ122M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1200muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2C122CA
Cap Aluminum 1200uF 160V 20% (25 X 35mm) Snap-In 10mm 0.166 Ohm 3250mA 2000h 85°C Bulk
PanasonicEET-UQ2E122LA
Cap Aluminum 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 0.166 Ohm 3530mA 2000h 85°C Bulk
United Chemi-ConEKMH201VNN122MA40T
Cap Aluminum Lytic 1200uF 200V 20% (35 X 40mm) Snap-In 10mm 0.207 Ohm 2650mA 2000h 105°C
PanasonicEET-HC2D122EA
Cap Aluminum 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.18 Ohm 2650mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LQ122M200K032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 1200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20%
Cap Aluminum Lytic 1200uF 200V 20% (30 X 35mm) Snap-In 10mm 0.166 Ohm 2650mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1200Uf, 200V; Capacitance:1200Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:0.166Ohm Rohs Compliant: Yes |Cornell Dubilier 381LQ122M200K032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor