Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4G0405N

Switch Rotary 4P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC

$ 43.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0405N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-19.78%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ElectroswitchC4D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4G0405S
SWITCH, ROTARY;4 POLE;2-5 POS.;2 SEC.;GLASS INS.;SHORTING;1.5A;28VDC;SOLDER TERM.
ElectroswitchC3P0406N-A
Switch Rotary 4P6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive

Descriptions

Descriptions of Electroswitch D4G0405N provided by its distributors.

Switch Rotary 4P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, 0.250 IN. DIA., 28 VDC/115 VAC, 1.5 A AT 28 VDC, 0.5 A AT 115 VAC, 04
SWITCH, ROTARY, 4P5T, 1.5A, 115V; No. of Switch Positions:5 Position; No. of Poles:4 Pole; Angle of Throw:30°; Contact Current AC Max:500mA; Contact Voltage AC Max:115V; Product Range:D4 Series; Illumination:Non Illumina
Switch, Rotary, 4P5T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:4 Polos |Electroswitch D4G0405N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0405N.