Elantec EL8203ISZ

Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8
$ 3.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL8203ISZ.

Integrated Device Technology

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

IHS

Intersil

Renesas

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6658MAX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6658MA
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesMAX4417ESA
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4451ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
ElantecEL5257IS
IC Amp Dual 600MHZ V-fb 8-SOIC

Descriptions

Descriptions of Elantec EL8203ISZ provided by its distributors.

Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8
IC OPAMP VFB 200MHZ RRO 8SOIC
500MHz Rail-to-Rail Amplifiers
IC OPAMP GP 2 CIRCUIT 8SOIC
IC OP AMP 2CH 8-SOIC
new, original packaged
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain Bandwidth -3db:500MHz; Slew Rate:600V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
VIDEO AMPLIFIER

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec