Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6464AIM/NOPB

Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6464AIM/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6464AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMC6464BIM/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6464BIMX/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6464BIMX
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
MicrochipMCP6144-I/SL
MCP6144 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6144-E/SL
ROHS3Compliant EAR99 MCP6144 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.005muA 3mV 100kHz

Descriptions

Descriptions of Texas Instruments LMC6464AIM/NOPB provided by its distributors.

Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LMC6464 Tube op amp amplifier circuit 8.65mm 0.00001muA 500muV 50kHz
Op Amp Quad Micropower Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Texas Instruments Precision operational amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.015V/µs; Supply Voltage Max:16V; No. of Pins:14; Bandwidth:0.05MHz; Leaded Process Compatible:Yes; Offset Voltage:0.5mV; Package/Case:14-NSOIC ;RoHS Compliant: Yes
IC, OP AMP, QUAD, SMD; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:50kHz; Slew Rate:0.015V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:50kHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:1.2mV; Package / Case:NSOIC; Slew Rate:0.015V/µs; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6464AIM/NOPB .
  • LMC6464AIM/NOPB.
  • LMC6464AIMNOPB