Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL5373IU

12mA(x3 Channels) 11V Differential QSOP-24 SMD mount 8.66mm*3.91mm*1.42mm
$ 7.7
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5373IU.

IHS

Datasheet14 pages20 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

RenesasEL5374IUZ
Lead Free GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 65dB 850V/mus 85C 550MHz
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3695IDBQR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3692IDBQTG4
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
RenesasEL4543IU
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PDSO24
Analog DevicesLT1399CGN#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Elantec EL5373IU provided by its distributors.

12mA(x3 Channels) 11V Differential QSOP-24 SMD mount 8.66mm*3.91mm*1.42mm
Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 1100V/mus 85C 450MHz 3mV
Line Driver, 3 Func, 3 Driver, BIPolar, PDSO24
Sp Amp Diff Line Drvr Amp Triple 6V/11V 24QSOP
IC OPAMP DIFF 3 CIRCUIT 24QSOP
IC REG LINEAR POS ADJ 1A 10DFN
Differential Line Driver IC; Device Type:Differential Line; Supply Voltage Min:2.25V; Supply Voltage Max:6.6V; Termination Type:SMD; Package/Case:24-QSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec